Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 210-4880
- Mfr. Part No.:
- 4TPS220MUD
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,770 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.46 | £7.30 |
| 25 - 95 | £1.168 | £5.84 |
| 100 - 495 | £1.024 | £5.12 |
| 500 - 995 | £0.946 | £4.73 |
| 1000 + | £0.824 | £4.12 |
*price indicative
- RS Stock No.:
- 210-4880
- Mfr. Part No.:
- 4TPS220MUD
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | B1S | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.1 mm | |
| Depth | 1.1mm | |
| Length | 3.5mm | |
| Height | 1.2mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.4A | |
| Leakage Current | 88μA | |
| Diameter | 2.2mm | |
| Dissipation Factor | 0.1% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case B1S | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.1 mm | ||
Depth 1.1mm | ||
Length 3.5mm | ||
Height 1.2mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Ripple Current 1.4A | ||
Leakage Current 88μA | ||
Diameter 2.2mm | ||
Dissipation Factor 0.1% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
The Panasonic Conductive Polymer Tantalum solid capacitors with surface mounting type works with a rated voltage ranges from 2.5 V to 6.3 V.
152 μF to 330 μF rated capacitance range
±20% capacitance tolerance
–55°C to +105°C category temperature range
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Vishay 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 6.3 V dc
- AVX 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 6.3 V dc
