Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 201-8083
- Mfr. Part No.:
- 6SVPT330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 545 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.78 | £3.90 |
| 25 - 45 | £0.746 | £3.73 |
| 50 - 95 | £0.706 | £3.53 |
| 100 - 245 | £0.654 | £3.27 |
| 250 + | £0.574 | £2.87 |
*price indicative
- RS Stock No.:
- 201-8083
- Mfr. Part No.:
- 6SVPT330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6.6 mm | |
| Series | SVPT | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Length | 6.4mm | |
| Electrolyte Type | Solid | |
| Diameter | 6.3mm | |
| Lifetime | 20000 h | |
| Automotive Standard | No | |
| Ripple Current | 3390mA | |
| Dissipation Factor | 12% | |
| Leakage Current | 415μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6.6 mm | ||
Series SVPT | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Length 6.4mm | ||
Electrolyte Type Solid | ||
Diameter 6.3mm | ||
Lifetime 20000 h | ||
Automotive Standard No | ||
Ripple Current 3390mA | ||
Dissipation Factor 12% | ||
Leakage Current 415μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic 330μF OS-CON SVP electrolytic aluminium capacitor construction with a high conductive polymer. It has excellent noise reduction capability and long life span. The capacitor used in PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters.
Low ESR is (15 mO max.)
Large capacitance is (560 μF max.)
Rated voltage range is 2.5 V to 16 V
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc


