Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 201-8078
- Mfr. Part No.:
- 16SVPT100M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£372.00
(exc. VAT)
£446.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.372 | £372.00 |
*price indicative
- RS Stock No.:
- 201-8078
- Mfr. Part No.:
- 16SVPT100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6.6 mm | |
| Length | 6.4mm | |
| Height | 6.6mm | |
| Series | SVPT | |
| Depth | 6.6mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 2490mA | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 20000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6.6 mm | ||
Length 6.4mm | ||
Height 6.6mm | ||
Series SVPT | ||
Depth 6.6mm | ||
Electrolyte Type Solid | ||
Ripple Current 2490mA | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 20000 h | ||
Diameter 6.3mm | ||
Leakage Current 300μA | ||
- COO (Country of Origin):
- JP
The Panasonic 100μF OS-CON SVP electrolytic aluminium capacitor construction with a high conductive polymer. It has excellent noise reduction capability and long life span. The capacitor used in PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters.
Low ESR is (15 mO max.)
Large capacitance is (560 μF max.)
Rated voltage range is 2.5 V to 16 V
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc


