Panasonic 390μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 197-2178
- Mfr. Part No.:
- EEHZK1V391UP
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 197-2178
- Mfr. Part No.:
- EEHZK1V391UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 390µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 20mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 10.2mm | |
| Height | 12mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10x10.2mm | |
| Series | ZKU | |
| Electrolyte Type | Solid | |
| Ripple Current | 2800mArms | |
| Lifetime | 4000h | |
| Leakage Current | 136.5 μA | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Dissipation Factor | 12% | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 390µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 20mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10.2mm | ||
Height 12mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10x10.2mm | ||
Series ZKU | ||
Electrolyte Type Solid | ||
Ripple Current 2800mArms | ||
Lifetime 4000h | ||
Leakage Current 136.5 μA | ||
Polarised Polar | ||
Diameter 10mm | ||
Dissipation Factor 12% | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 200m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Low ESR
AEC-Q200 compliant
RoHS compliant


