Panasonic 390μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
197-2177
Mfr. Part No.:
EEHZK1V391UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

390µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Height

12mm

Maximum Operating Temperature

+125°C

Dimensions

10x10.2mm

Series

ZKU

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

2800mArms

Polarised

Polar

Leakage Current

136.5 μA

Lifetime

4000h

Diameter

10mm

COO (Country of Origin):
JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable user’s to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.

The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 200m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.

Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy