Panasonic 220 μF Surface Polymer Capacitor, 35V

Subtotal (1 reel of 500 units)*

£243.50

(exc. VAT)

£292.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.487£243.50

*price indicative

RS Stock No.:
197-2175
Mfr. Part No.:
EEHZK1V221UP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Voltage

35V

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 10.2 mm

Height

10.2mm

Length

10.2mm

Series

ZKU

Electrolyte Type

Hybrid

Leakage Current

77μA

Ripple Current

2000mA

Diameter

8mm

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Dissipation Factor

12%

Lifetime

4000 h

COO (Country of Origin):
JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable user’s to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.

The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 27m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.

Large capacitance compared with ZK series

Low ESR

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy