Panasonic 56μF Polymer Capacitor, 25V
- RS Stock No.:
- 197-2156
- Mfr. Part No.:
- EEHZK1E560UR
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 197-2156
- Mfr. Part No.:
- EEHZK1E560UR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer, Hybrid | |
| Capacitance | 56µF | |
| Voltage | 25V | |
| Equivalent Series Resistance | 80mΩ | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20% | |
| Length | 5.8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 5 (Dia) x 5.8mm | |
| Series | ZKU | |
| Diameter | 5mm | |
| Leakage Current | 14 μA | |
| Lifetime | 4000h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 850mArms | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer, Hybrid | ||
Capacitance 56µF | ||
Voltage 25V | ||
Equivalent Series Resistance 80mΩ | ||
Lead Pitch 1.5mm | ||
Tolerance ±20% | ||
Length 5.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 5 (Dia) x 5.8mm | ||
Series ZKU | ||
Diameter 5mm | ||
Leakage Current 14 μA | ||
Lifetime 4000h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 850mArms | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 80m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Low ESR
AEC-Q200 compliant
RoHS compliant
