Panasonic 1 mF Surface Polymer Capacitor, 16V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.55

(exc. VAT)

£11.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.91£9.55
25 - 95£1.878£9.39
100 - 245£1.73£8.65
250 +£1.636£8.18

*price indicative

Packaging Options:
RS Stock No.:
189-1632
Mfr. Part No.:
16SVF1000MX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

1mF

Voltage

16V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.3 x 10.3 x 10 mm

Depth

10.3mm

Height

10mm

Length

10.3mm

Series

SVF

Electrolyte Type

Solid

Leakage Current

3.2mA

Minimum Operating Temperature

-55°C

Ripple Current

4.3A

Lifetime

1000 h

Automotive Standard

No

Diameter

10mm

Dissipation Factor

0.12%

RoHS Status: Exempt

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

Large capacitance (1000 μF max.)

125 °C 1000 h

Halogen free

Related links