Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 189-1613
- Mfr. Part No.:
- 16SVPF1000MX
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£413.00
(exc. VAT)
£495.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.826 | £413.00 |
*price indicative
- RS Stock No.:
- 189-1613
- Mfr. Part No.:
- 16SVPF1000MX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 10 mm | |
| Depth | 10.3mm | |
| Series | SVPF | |
| Height | 10mm | |
| Length | 10.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.3A | |
| Leakage Current | 3.2mA | |
| Diameter | 10mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1mF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 10 mm | ||
Depth 10.3mm | ||
Series SVPF | ||
Height 10mm | ||
Length 10.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.3A | ||
Leakage Current 3.2mA | ||
Diameter 10mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
Large capacitance (1000 μF max.)
105 °C 5000 h
Halogen free
Related links
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16 V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3 V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16 V
