Panasonic 1 mF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 500 units)*

£476.00

(exc. VAT)

£571.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.952£476.00

*price indicative

RS Stock No.:
189-1612
Mfr. Part No.:
16SVF1000MX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

1mF

Voltage

16V dc

Mount Type

Surface

Package/Case

500

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.3 x 10.3 x 10 mm

Height

10mm

Depth

10.3mm

Length

10.3mm

Series

SVF

Electrolyte Type

Solid

Ripple Current

4.3A

Diameter

10mm

Lifetime

1000 h

Minimum Operating Temperature

-55°C

Leakage Current

3.2mA

Dissipation Factor

0.12%

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

Large capacitance (1000 μF max.)

125 °C 1000 h

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy