KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 187-8199
- Mfr. Part No.:
- T520C337M2R5ATE015
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£324.50
(exc. VAT)
£389.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.649 | £324.50 |
| 1000 - 1000 | £0.602 | £301.00 |
| 1500 - 2000 | £0.586 | £293.00 |
| 2500 - 4500 | £0.571 | £285.50 |
| 5000 + | £0.557 | £278.50 |
*price indicative
- RS Stock No.:
- 187-8199
- Mfr. Part No.:
- T520C337M2R5ATE015
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.5 mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Series | T520 | |
| Length | 6mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3300mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.5 mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Series T520 | ||
Length 6mm | ||
Electrolyte Type Solid | ||
Ripple Current 3300mA | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 82.5μA | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5V dc
- Nichicon 390 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 680 μF Surface Mount Polymer Capacitor, 2.5V dc
