KEMET 330 μF Surface Polymer Capacitor, 2.5V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.65

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.33£6.65
25 - 45£1.038£5.19
50 - 95£0.984£4.92
100 - 245£0.774£3.87
250 +£0.734£3.67

*price indicative

Packaging Options:
RS Stock No.:
187-8623
Mfr. Part No.:
T520C337M2R5ATE015
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

6032-28

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.5 mm

Depth

3.2mm

Height

2.5mm

Series

T520

Length

6mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Ripple Current

3.3A

Leakage Current

82.5μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy