KEMET 150 μF Surface Polymer Capacitor, 6.3V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-8168
Mfr. Part No.:
T520B157M006ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3528-21

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

1.9mm

Depth

2.8mm

Series

T520

Length

3.5mm

Electrolyte Type

Solid

Dissipation Factor

8%

Automotive Standard

No

Lifetime

2000 h

Ripple Current

1300mA

Minimum Operating Temperature

-55°C

Leakage Current

94.5μA

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy