KEMET 47 μF Surface Mount Polymer Capacitor, 20V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.45

(exc. VAT)

£10.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.69£8.45
50 - 95£1.622£8.11
100 - 245£1.502£7.51
250 +£1.368£6.84

*price indicative

Packaging Options:
RS Stock No.:
187-7357
Mfr. Part No.:
T521V476M020ATE055
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

47μF

Voltage

20V dc

Mount Type

Surface Mount

Package/Case

7343-19

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.8 mm

Length

7.3mm

Height

1.8mm

Depth

4.3mm

Series

T521

Electrolyte Type

Solid

Ripple Current

2220mA

Leakage Current

94μA

Lifetime

2000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links