Panasonic 470 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 181-3171
- Mfr. Part No.:
- 20SVPK470M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.03
(exc. VAT)
£7.235
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 605 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.206 | £6.03 |
| 50 - 95 | £1.108 | £5.54 |
| 100 - 245 | £1.00 | £5.00 |
| 250 - 495 | £0.858 | £4.29 |
| 500 + | £0.712 | £3.56 |
*price indicative
- RS Stock No.:
- 181-3171
- Mfr. Part No.:
- 20SVPK470M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11.9 x 8.3 x 8.3 mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Series | SVPK | |
| Length | 11.9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 4.95A | |
| Lifetime | 1000 h | |
| Dissipation Factor | 0.12% | |
| Leakage Current | 1.88mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11.9 x 8.3 x 8.3 mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Series SVPK | ||
Length 11.9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 4.95A | ||
Lifetime 1000 h | ||
Dissipation Factor 0.12% | ||
Leakage Current 1.88mA | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20 V dc
- Nichicon 150 μF Surface Mount Polymer Capacitor, 20 V dc


