Panasonic 220 μF Surface Polymer Capacitor, 20V dc
- RS Stock No.:
- 181-3169
- Mfr. Part No.:
- 20SVPK220M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 975 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.16 | £5.80 |
| 50 - 95 | £1.13 | £5.65 |
| 100 - 245 | £1.10 | £5.50 |
| 250 - 495 | £1.074 | £5.37 |
| 500 + | £1.046 | £5.23 |
*price indicative
- RS Stock No.:
- 181-3169
- Mfr. Part No.:
- 20SVPK220M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 20V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.9 x 8.3 x 8.3 mm | |
| Depth | 8.3mm | |
| Length | 6.9mm | |
| Height | 8.3mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Leakage Current | 880μA | |
| Ripple Current | 3.2A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 20V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.9 x 8.3 x 8.3 mm | ||
Depth 8.3mm | ||
Length 6.9mm | ||
Height 8.3mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Leakage Current 880μA | ||
Ripple Current 3.2A | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 10 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 15 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 47 μF Surface Mount Polymer Capacitor, 20V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 20V dc


