Panasonic 150μF Surface Mount Polymer Capacitor, 20V dc

Stock information currently inaccessible
RS Stock No.:
181-3167
Mfr. Part No.:
20SVPK150M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Electrolytic

Capacitance

150µF

Voltage

20V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

5.9mm

Depth

6.6mm

Height

6.6mm

Maximum Operating Temperature

+125°C

Dimensions

5.9 x 6.6 x 6.6mm

Series

SVPK

Electrolyte Type

Solid

Dissipation Factor

0.12%

Lifetime

1000h

Diameter

6.3mm

Polarised

Polar

Leakage Current

600 μA

Minimum Operating Temperature

-55°C

Ripple Current

3.2A

COO (Country of Origin):
JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy