Panasonic 68 μF Surface Polymer Capacitor, 20V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.56£5.60
100 - 240£0.545£5.45
250 - 490£0.53£5.30
500 - 990£0.517£5.17
1000 +£0.503£5.03

*price indicative

RS Stock No.:
181-3165
Mfr. Part No.:
20SVPK68M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

68μF

Voltage

20V dc

Mount Type

Surface

Package/Case

1500

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5.9 x 5.3 x 5.3 mm

Series

SVPK

Depth

5.3mm

Length

5.9mm

Height

5.3mm

Electrolyte Type

Solid

Diameter

5mm

Lifetime

1000 h

Automotive Standard

No

Dissipation Factor

0.12%

Ripple Current

2.8A

Minimum Operating Temperature

-55°C

Leakage Current

272μA

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

125 ℃ 1000 h

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy