Panasonic 330 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 181-3163
- Distrelec Article No.:
- 304-38-692
- Mfr. Part No.:
- 16SVPK330M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.26 | £6.30 |
| 50 - 95 | £1.17 | £5.85 |
| 100 - 245 | £1.082 | £5.41 |
| 250 - 495 | £1.022 | £5.11 |
| 500 + | £0.906 | £4.53 |
*price indicative
- RS Stock No.:
- 181-3163
- Distrelec Article No.:
- 304-38-692
- Mfr. Part No.:
- 16SVPK330M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.9 x 8.3 x 8.3 mm | |
| Length | 6.9mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 1000 h | |
| Diameter | 8mm | |
| Ripple Current | 3.3A | |
| Leakage Current | 1.056mA | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.9 x 8.3 x 8.3 mm | ||
Length 6.9mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Lifetime 1000 h | ||
Diameter 8mm | ||
Ripple Current 3.3A | ||
Leakage Current 1.056mA | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 47 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
