Panasonic 680 μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 181-3145
- Mfr. Part No.:
- 20SVPK680M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£332.40
(exc. VAT)
£398.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.831 | £332.40 |
*price indicative
- RS Stock No.:
- 181-3145
- Mfr. Part No.:
- 20SVPK680M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 680μF | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 12.6 x 10.3 x 10.3 mm | |
| Height | 10.3mm | |
| Depth | 10.3mm | |
| Length | 12.6mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 2.72mA | |
| Ripple Current | 5.4A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 680μF | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 12.6 x 10.3 x 10.3 mm | ||
Height 10.3mm | ||
Depth 10.3mm | ||
Length 12.6mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 2.72mA | ||
Ripple Current 5.4A | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 680 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 20 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20 V dc


