Panasonic 150μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 181-3142
- Mfr. Part No.:
- 20SVPK150M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 181-3142
- Mfr. Part No.:
- 20SVPK150M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Capacitance | 150µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 25mΩ | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20% | |
| Length | 5.9mm | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 5.9 x 6.6 x 6.6mm | |
| Series | SVPK | |
| Electrolyte Type | Solid | |
| Polarised | Polar | |
| Leakage Current | 600 μA | |
| Ripple Current | 3.2A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Lifetime | 1000h | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Capacitance 150µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±20% | ||
Length 5.9mm | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 5.9 x 6.6 x 6.6mm | ||
Series SVPK | ||
Electrolyte Type Solid | ||
Polarised Polar | ||
Leakage Current 600 μA | ||
Ripple Current 3.2A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Lifetime 1000h | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
125 ℃ 1000 h
Halogen free
