Panasonic 680 μF Surface Mount Polymer Capacitor, 16V dc

Subtotal (1 reel of 400 units)*

£266.00

(exc. VAT)

£319.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£0.665£266.00

*price indicative

RS Stock No.:
181-3139
Mfr. Part No.:
16SVPK680M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

680μF

Mount Type

Surface Mount

Package/Case

400

Polarity

Polar

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

11.9 x 8.3 x 8.3 mm

Length

11.9mm

Depth

8.3mm

Series

SVPK

Height

8.3mm

Electrolyte Type

Solid

Leakage Current

2.176mA

Ripple Current

4.95A

Lifetime

1000 h

Dissipation Factor

0.12%

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

125 ℃ 1000 h

Halogen free

Related links