Panasonic 220 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 1000 units)*

£443.00

(exc. VAT)

£532.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.443£443.00

*price indicative

RS Stock No.:
181-3138
Mfr. Part No.:
16SVPK220M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Electrolytic

Capacitance

220μF

Voltage

16V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

5.9 x 6.6 x 6.6 mm

Length

5.9mm

Height

6.6mm

Depth

6.6mm

Series

SVPK

Electrolyte Type

Solid

Ripple Current

3.3A

Leakage Current

704μA

Diameter

6.3mm

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Automotive Standard

No

Lifetime

1000 h

COO (Country of Origin):
JP
High voltage (50 V.DC max.)

125 ℃ 1000 h

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy