Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 181-2291
- Mfr. Part No.:
- EEHZS1E561V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.26 | £4.52 |
| 10 - 48 | £1.135 | £2.27 |
| 50 - 98 | £1.10 | £2.20 |
| 100 + | £1.055 | £2.11 |
*price indicative
- RS Stock No.:
- 181-2291
- Mfr. Part No.:
- EEHZS1E561V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 25V dc | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 11mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11 x 10.3 x 16.5 mm | |
| Length | 11mm | |
| Depth | 10.3mm | |
| Series | ZS | |
| Height | 16.5mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 10mm | |
| Leakage Current | 140μA | |
| Ripple Current | 4A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 25V dc | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 11mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11 x 10.3 x 16.5 mm | ||
Length 11mm | ||
Depth 10.3mm | ||
Series ZS | ||
Height 16.5mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 10mm | ||
Leakage Current 140μA | ||
Ripple Current 4A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
High ripple current and large capacitance compared with ZC series, anti vibration
High ripple current and Large capacitance compared with ZC series
Endurance: 4000 h at 125°C
Equivalent to conductive polymer type Aluminum Electrolytic capacitor(There are little characteristics change by temperature and frequency)
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 25 V dc


