Panasonic 560 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 181-2275
- Mfr. Part No.:
- EEHZS1E561P
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£238.75
(exc. VAT)
£286.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | £0.955 | £238.75 |
| 500 + | £0.876 | £219.00 |
*price indicative
- RS Stock No.:
- 181-2275
- Mfr. Part No.:
- EEHZS1E561P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 560μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 11mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 11 x 10.3 x 16.5 mm | |
| Depth | 10.3mm | |
| Length | 11mm | |
| Height | 16.5mm | |
| Series | ZS | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Dissipation Factor | 0.14% | |
| Leakage Current | 140μA | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 4A | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 560μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 11mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 11 x 10.3 x 16.5 mm | ||
Depth 10.3mm | ||
Length 11mm | ||
Height 16.5mm | ||
Series ZS | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Dissipation Factor 0.14% | ||
Leakage Current 140μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 4A | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
High ripple current and large capacitance compared with ZC series
High ripple current and Large capacitance compared with ZC series
Endurance: 4000 h at 125°C
Equivalent to conductive polymer type Aluminum Electrolytic capacitor(There are little characteristics change by temperature and frequency)
Related links
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
