Panasonic 68 μF Surface Polymer Capacitor, 50V dc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.15

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 405 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.03£5.15
25 - 45£0.97£4.85
50 - 95£0.906£4.53
100 - 245£0.844£4.22
250 +£0.768£3.84

*price indicative

RS Stock No.:
179-9291
Mfr. Part No.:
EEHZC1H680P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

68μF

Voltage

50V dc

Mount Type

Surface

Polarity

Polar

Lead Pitch

3.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 10.2 mm

Length

10.2mm

Series

ZC

Height

10mm

Electrolyte Type

Hybrid

Lifetime

1000 h

Leakage Current

34μA

Ripple Current

1.25A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Diameter

8mm

COO (Country of Origin):
JP

Panasonic Series ZC Polymer Capacitor, 68μF Capacitance, 50V DC Voltage - EEHZC1H680P


This polymer capacitor is designed to enhance electronic performance with its hybrid technology. With a capacitance of 68 μF and a voltage rating of 50V DC, it is built for surface mount applications. Its compact dimensions of 8mm in diameter and a height of 10.2mm make it suitable for various systems, particularly in automotive environments. The expansive operating temperature range and robust design ensure reliability in demanding conditions.

Features & Benefits


• Features a low Equivalent Series Resistance of 30 mΩ for efficiency

• Operates effectively within a temperature range of -55 °C to +125 °C

• Ensures long-lasting performance with a lifetime of 1000 hours

• Utilises aluminium dielectric material for superior reliability

• Polarised design enhances stability in circuit applications

• Dissipation factor of 10% minimises power loss during operation

Applications


• Primarily used in automotive electronic devices

• Used for power management in automation systems

• Ideal for high-frequency in electronics

• Utilised in power supply circuits requiring precise capacitance

How does the low ESR benefit circuit performance?


A lower Equivalent Series Resistance reduces heat generation during operation, leading to improved efficiency and performance in electronic applications, particularly in high-frequency circuits.

What kind of environments can this capacitor operate in?


It can function reliably in extreme temperatures ranging from -55 °C to +125 °C, making it suitable for various applications in both harsh and standard environments.

How long can I expect this capacitor to last in my application?


With a lifetime rating of 1000 hours at maximum operating conditions, it is designed to withstand prolonged usage before performance degradation occurs.

What is the significance of the polarised design?


The polarised design ensures correct orientation within circuits, which is crucial for maintaining functionality and preventing damage in electronic devices.

What are the advantages of using an aluminium dielectric material?


Aluminium offers reliable stability and reliability, enhancing the capacitor's performance and ensuring consistent capacitance levels even under varying environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy