Panasonic 47 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-9227
- Mfr. Part No.:
- 16SVPG47M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 9,580 unit(s) shipping from 28 May 2026
- Plus 5,000 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.738 | £7.38 |
| 100 - 240 | £0.416 | £4.16 |
| 250 - 990 | £0.398 | £3.98 |
| 1000 + | £0.387 | £3.87 |
*price indicative
- RS Stock No.:
- 179-9227
- Mfr. Part No.:
- 16SVPG47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 2500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 4.4 mm | |
| Length | 4.4mm | |
| Height | 4.4mm | |
| Depth | 5.3mm | |
| Series | SVPG | |
| Electrolyte Type | Solid | |
| Diameter | 5mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.2A | |
| Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 2500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 4.4 mm | ||
Length 4.4mm | ||
Height 4.4mm | ||
Depth 5.3mm | ||
Series SVPG | ||
Electrolyte Type Solid | ||
Diameter 5mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.2A | ||
Leakage Current 150μA | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 16 V dc
- Vishay 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
