Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-9219
- Mfr. Part No.:
- 16SEP330M+T
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.84
(exc. VAT)
£8.21
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 350 left, shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.684 | £6.84 |
| 100 - 190 | £0.629 | £6.29 |
| 200 - 490 | £0.568 | £5.68 |
| 500 - 990 | £0.486 | £4.86 |
| 1000 + | £0.427 | £4.27 |
*price indicative
- RS Stock No.:
- 179-9219
- Mfr. Part No.:
- 16SEP330M+T
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 500 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Length | 13mm | |
| Height | 13mm | |
| Series | SEP | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.72A | |
| Leakage Current | 792μA | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Diameter | 10mm | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 500 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Length 13mm | ||
Height 13mm | ||
Series SEP | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.72A | ||
Leakage Current 792μA | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Diameter 10mm | ||
Lifetime 3000 h | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Polymer Capacitor, 16V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39 μF Through Hole Aluminium Polymer Capacitor, 100V
- Panasonic 82 μF Through Hole Aluminium Polymer Capacitor, 80V
