Panasonic 33μF Through Hole Aluminium Polymer Capacitor, 63V dc

RS Stock No.:
179-3616
Mfr. Part No.:
63SXE33M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

33µF

Voltage

63V dc

Mounting Type

Through Hole

Equivalent Series Resistance

25mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+125°C

Dimensions

8 Dia. x 12mm

Series

SXE

Leakage Current

104 μA

Polarised

Polar

Lifetime

1000h

Dissipation Factor

0.12%

Minimum Operating Temperature

-55°C

Ripple Current

2.95 A, 930 mA

Diameter

8mm

COO (Country of Origin):
JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SXE series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code E7, E12, F8 and F13 is 63 V to 100 V.

Super high voltage (100 V max.)

125 ℃ 1000 h

RoHS compliance

Halogen free