Panasonic 100 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3584
- Mfr. Part No.:
- 16SEPC100M+TSS
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.99
(exc. VAT)
£4.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.399 | £3.99 |
| 100 - 490 | £0.278 | £2.78 |
| 500 + | £0.274 | £2.74 |
*price indicative
- RS Stock No.:
- 179-3584
- Mfr. Part No.:
- 16SEPC100M+TSS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6 mm | |
| Series | SEPC | |
| Length | 6mm | |
| Height | 6mm | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Ripple Current | 2.49A | |
| Diameter | 6.3mm | |
| Leakage Current | 320μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6 mm | ||
Series SEPC | ||
Length 6mm | ||
Height 6mm | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Ripple Current 2.49A | ||
Diameter 6.3mm | ||
Leakage Current 320μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 100 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 100 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 16 V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16 V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16 V dc
