Panasonic 1 mF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 179-3578
- Mfr. Part No.:
- ETPF1000M6H
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.45
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 885 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.69 | £13.45 |
| 50 - 95 | £2.474 | £12.37 |
| 100 - 245 | £2.23 | £11.15 |
| 250 - 495 | £2.122 | £10.61 |
| 500 + | £2.098 | £10.49 |
*price indicative
- RS Stock No.:
- 179-3578
- Mfr. Part No.:
- ETPF1000M6H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1mF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Series | TPF | |
| Length | 7.3mm | |
| Height | 3.8mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 10% | |
| Leakage Current | 250μA | |
| Ripple Current | 5.6A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1mF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Series TPF | ||
Length 7.3mm | ||
Height 3.8mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Leakage Current 250μA | ||
Ripple Current 5.6A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Small size and low ESR (6 mΩ max.) is realized by face down Terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.
Related links
- Panasonic 1 mF Surface Polymer Capacitor, 2.5V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 2.5V dc
