Panasonic 47 μF Surface Mount Polymer Capacitor, 80V dc
- RS Stock No.:
- 179-3571
- Mfr. Part No.:
- EEHZC1K470P
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£7.62
(exc. VAT)
£9.145
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,690 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.524 | £7.62 |
*price indicative
- RS Stock No.:
- 179-3571
- Mfr. Part No.:
- EEHZC1K470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Height | 12mm | |
| Series | ZC | |
| Length | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 37.6μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1.36A | |
| Lifetime | 1000 h | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Height 12mm | ||
Series ZC | ||
Length 10.2mm | ||
Electrolyte Type Hybrid | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 37.6μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1.36A | ||
Lifetime 1000 h | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZC Polymer Capacitor, 47μF Capacitance, 80V DC Voltage - EEHZC1K470P
This polymer capacitor is a hybrid electrochemical device designed for surface mount applications. With a capacitance rating of 47 μF and a maximum voltage of 80V DC, this low ESR component has compact dimensions of 10mm in diameter and a height of 12mm. Developed with aluminium dielectric material, it offers reliable performance in a variety of electronic circuits.
Features & Benefits
• High voltage capability supports a wide range of applications
• Low equivalent series resistance enhances circuit efficiency
• Operating temperature range from -55 °C to +125 °C for versatility
• Designed to meet AEC-Q200 standards for automotive reliability
• Leakage current of 37.6 μA minimises energy loss
• Tolerance of ±20 % allows for design flexibility
Applications
• Used with automotive electronics for reliable performance
• Ideal for power supply circuits demanding high capacitance
• Suitable for requiring surface mount technology
• Utilised in devices needing stable performance under varying temperatures
• Commonly integrated in electronic circuits with space constraints
What is the expected lifespan of this component under typical operating conditions?
The expected lifetime of the capacitor is approximately 1000 hours at its maximum operating temperature of +125 °C, making it suitable for high-temperature applications.
How does the tolerance rating impact its use in high-precision applications?
With a tolerance of ±20 %, the component provides design flexibility; however, for high-precision applications, careful consideration should be given to allowable variations in capacitance.
What benefits does the low equivalent series resistance provide in electronic circuits?
A low equivalent series resistance (ESR) significantly reduces heat generation and improves the overall efficiency of the circuit, enhancing the reliability of power delivery in sensitive applications.
How does this capacitor compare to traditional electrolytic capacitors in performance?
This hybrid capacitor typically boasts lower ESR, better thermal stability, and a longer lifespan compared to conventional electrolytic capacitors, which enhances its performance in demanding environments.
What implications does the polarised nature of the capacitor have for installation?
As a polarised component, it must be installed in the correct orientation in circuits, as reversing polarity can lead to failure, highlighting the importance of following design specifications carefully.
Related links
- Panasonic 47 μF Surface Mount Polymer Capacitor, 80 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 80 V dc
- Vishay 47 μF Surface Polymer Capacitor, 80 V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 80 V dc
- Vishay 33 μF Surface Polymer Capacitor, 80 V dc
- Wurth Elektronik 15 μF Surface Polymer Capacitor, 80 V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 80 V dc
- KEMET 56 μF Through Hole Polymer Capacitor, 80 V dc


