Panasonic 1 mF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 179-3431
- Mfr. Part No.:
- ETPF1000M6H
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£4,406.00
(exc. VAT)
£5,288.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £2.203 | £4,406.00 |
*price indicative
- RS Stock No.:
- 179-3431
- Mfr. Part No.:
- ETPF1000M6H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1mF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 3.8 mm | |
| Length | 7.3mm | |
| Height | 3.8mm | |
| Depth | 4.3mm | |
| Series | TPF | |
| Electrolyte Type | Solid | |
| Leakage Current | 250μA | |
| Ripple Current | 5.6A | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 1mF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 3.8 mm | ||
Length 7.3mm | ||
Height 3.8mm | ||
Depth 4.3mm | ||
Series TPF | ||
Electrolyte Type Solid | ||
Leakage Current 250μA | ||
Ripple Current 5.6A | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- ID
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Small size and low ESR (6 mΩ max.) is realized by face down Terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.
Related links
- Panasonic 1 mF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 2.5 V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5 V dc
