Panasonic 150 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3413
- Mfr. Part No.:
- EEHZA1V151V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£252.50
(exc. VAT)
£303.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.505 | £252.50 |
| 1000 - 1000 | £0.485 | £242.50 |
| 1500 + | £0.465 | £232.50 |
*price indicative
- RS Stock No.:
- 179-3413
- Mfr. Part No.:
- EEHZA1V151V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Package/Case | Reel | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) mm x 10.5 mm | |
| Length | 10.5mm | |
| Height | 10mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Ripple Current | 2.3A | |
| Leakage Current | 52.5μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 8mm | |
| Lifetime | 1000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Package/Case Reel | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) mm x 10.5 mm | ||
Length 10.5mm | ||
Height 10mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Ripple Current 2.3A | ||
Leakage Current 52.5μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Diameter 8mm | ||
Lifetime 1000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 150 μF Capacitance, 35V DC Voltage - EEHZA1V151V
This polymer capacitor is a hybrid capacitor designed for surface mounting, offering a capacitance of 150μF and a voltage rating of 35 V DC. Its Compact dimensions measure 8mm in diameter and 10.5mm in length, making it suitable for various applications in the electronics and automotive sectors. The low equivalent series resistance of 27 mΩ enhances its efficiency, while the metalised construction ensures durability and reliability under varying conditions.
Features & Benefits
• Features a capacitance of 150μF for efficient energy storage
• Surface mount design simplifies integration into circuits
• Hybrid technology optimises performance for diverse applications
• Low ESR of 27 mΩ contributes to improved power efficiency
• Polarised construction ensures correct orientation during installation
• AEC-Q200 certification confirms suitability for automotive use
• Surface mount design simplifies integration into circuits
• Hybrid technology optimises performance for diverse applications
• Low ESR of 27 mΩ contributes to improved power efficiency
• Polarised construction ensures correct orientation during installation
• AEC-Q200 certification confirms suitability for automotive use
Applications
• Used in automotive electronics for efficient energy management
• Suitable for power supply circuits requiring stable capacitance
• Ideal for filtering in voltage regulation systems
• Integrates well in Compact electronic devices with limited space
• Suitable for power supply circuits requiring stable capacitance
• Ideal for filtering in voltage regulation systems
• Integrates well in Compact electronic devices with limited space
What are the implications of having a maximum operating temperature of +105°C?
The maximum operating temperature of +105°C means the capacitor can operate efficiently in high-thermal environments. Users can rely on its performance without overheating, which contributes to a prolonged lifespan and stability in applications where thermal management is critical.
How does the ripple current rating affect the capacitor's performance?
The ripple current rating of 2.3 A indicates the maximum AC current the capacitor can handle without compromising its performance. This ensures that it maintains adequate operating conditions in circuits experiencing high-frequency signals, thereby reducing the risk of overheating or failure.
What does the tolerance of ±20% mean for practical use?
A tolerance of ±20% signifies that the actual capacitance Value may fluctuate within this range, making it essential for users to account for this variability in their designs. This flexibility allows for a margin when integrating the capacitor into various applications without impacting overall circuit performance.
Related links
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 150 μF Surface Polymer Capacitor, 35 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 35 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35 V dc
