Panasonic 220 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 179-3403
- Mfr. Part No.:
- EEFCX0J221R
- Brand:
- Panasonic
Subtotal (1 reel of 3500 units)*
£1,529.50
(exc. VAT)
£1,834.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | £0.437 | £1,529.50 |
*price indicative
- RS Stock No.:
- 179-3403
- Mfr. Part No.:
- EEFCX0J221R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Aluminium Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | CX | |
| Height | 1.9mm | |
| Electrolyte Type | Conductive Polymer Aluminium Solid | |
| Automotive Standard | No | |
| Diameter | 4.3mm | |
| Leakage Current | 138.6μA | |
| Ripple Current | 5.1A | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Aluminium Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.3mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series CX | ||
Height 1.9mm | ||
Electrolyte Type Conductive Polymer Aluminium Solid | ||
Automotive Standard No | ||
Diameter 4.3mm | ||
Leakage Current 138.6μA | ||
Ripple Current 5.1A | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
Panasonic Series CX Polymer Capacitor, 220μF Capacitance, 6.3V DC Voltage - EEFCX0J221R
This polymer capacitor is an aluminium electrolytic component designed for surface mount applications. With dimensions of 7.3mm x 4.3mm x 1.9mm, it offers a capacitance of 220 μF and operates at a voltage of 6.3V DC, ensuring effectiveness in various electronic circuits.
Features & Benefits
• Low equivalent series resistance of 15 mΩ enhances efficiency
• Wide operating temperature range from -55 °C to +105 °C
• High capacitance tolerance of ±20 % suits diverse applications
• Dissipation factor of 6% ensures reliable performance
• Polarised design aids in correct installation
• Lifespan of 2000 hours is ideal for long-term use
Applications
• Used for decoupling and filtering in power supplies
• Suitable for signal coupling in audio and video equipment
• Ideal for requiring compact electronic components
• Commonly found in consumer electronics and industrial machinery
What is the significance of the low equivalent series resistance?
The low equivalent series resistance enables efficient operation by reducing heat generation and improving response time, which can be crucial in high-frequency applications.
How does the polarised design affect installation in circuits?
The polarised design guides correct installation direction, preventing reverse polarity connection which could lead to capacitor failure or circuit malfunction.
What factors contribute to the 2000-hour lifespan of this component?
The selection of high-quality aluminium dielectric materials and suitable manufacturing processes ensures longevity and reliability under specified operating conditions.
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 120 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 6.3V dc


