Panasonic 100μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 179-3401
- Mfr. Part No.:
- 6TPG100M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-3401
- Mfr. Part No.:
- 6TPG100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 6.3V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 70mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 1.1mm | |
| Dimensions | 3.5 x 2.8 x 1.1mm | |
| Series | TPG | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Polarised | Polar | |
| Leakage Current | 63 μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 6.3V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.1mm | ||
Dimensions 3.5 x 2.8 x 1.1mm | ||
Series TPG | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Polarised Polar | ||
Leakage Current 63 μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1A | ||
- COO (Country of Origin):
- ID


