Panasonic 47 μF Surface Mount Polymer Capacitor, 35V dc

Subtotal (1 reel of 1000 units)*

£531.00

(exc. VAT)

£637.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 25 May 2026
  • Plus 1,000 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.531£531.00

*price indicative

RS Stock No.:
179-3386
Mfr. Part No.:
35SVPK47M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface Mount

Package/Case

1000

Polarity

Polar

Lead Pitch

2.1mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

6.3 (Dia) x 5.9 mm

Depth

6.6mm

Height

5.9mm

Length

5.9mm

Series

SVPK

Electrolyte Type

Solid

Lifetime

1000 h

Dissipation Factor

0.12%

Ripple Current

2.95A

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

329μA

COO (Country of Origin):
JP
Low ESR obtained by using conductive polymer electrolyte.

Pb-free

Long life

Superior temperature characteristics.

Wide capacitance range from 1μF to 2700μF.

High voltage, high reliability.

OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Super high voltage : 100 V.DC max.

Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)

Long life, Endurance : 105 ℃ 5000 h

Related links