Panasonic 27 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 179-3376
- Mfr. Part No.:
- 25SVPF27MX
- Brand:
- Panasonic
Subtotal (1 reel of 1500 units)*
£502.50
(exc. VAT)
£603.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.335 | £502.50 |
*price indicative
- RS Stock No.:
- 179-3376
- Mfr. Part No.:
- 25SVPF27MX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 27μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 1500 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.9 mm | |
| Series | SVPF | |
| Length | 5.9mm | |
| Height | 5.9mm | |
| Depth | 5.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 5000 h | |
| Leakage Current | 135μA | |
| Dissipation Factor | 0.12% | |
| Automotive Standard | No | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.45A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 27μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 1500 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.9 mm | ||
Series SVPF | ||
Length 5.9mm | ||
Height 5.9mm | ||
Depth 5.3mm | ||
Electrolyte Type Solid | ||
Lifetime 5000 h | ||
Leakage Current 135μA | ||
Dissipation Factor 0.12% | ||
Automotive Standard No | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.45A | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 27 μF Surface Polymer Capacitor, 25V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25V dc
- Panasonic 150 μF Surface Polymer Capacitor, 25V dc
- Panasonic 82 μF Surface Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Polymer Capacitor, 25V dc
- Panasonic 220 μF Surface Polymer Capacitor, 25V dc


