Panasonic 100 μF Surface Polymer Capacitor, 16V dc

Subtotal (1 reel of 3000 units)*

£3,810.00

(exc. VAT)

£4,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.27£3,810.00

*price indicative

RS Stock No.:
179-3366
Mfr. Part No.:
16TQC100MYF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Series

TQC

Height

1.9mm

Depth

4.3mm

Electrolyte Type

Solid

Leakage Current

160μA

Lifetime

2000 h

Dissipation Factor

10%

Automotive Standard

No

Ripple Current

1.8A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Lead free

Low profile chip capacitor

Low impedance and low ESR at high frequency

High ripple current capability

Long Life 105°C2,000Hrs

Excellent noise-absorbent characteristics

Excellent temperature characteristics up to .55°C

The rush current is guaranteed for 20A

Superior to Ta-Cap in safety

POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.

Small size and low ESR (6 mΩ max.) is realized by face down Terminal

Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy