Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£102.40

(exc. VAT)

£122.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 400£0.512£102.40
600 +£0.434£86.80

*price indicative

RS Stock No.:
179-3361
Mfr. Part No.:
16SEPC270MX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

270μF

Voltage

16V dc

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

8 (Dia) x 9 mm

Series

SEPC

Height

9mm

Length

9mm

Electrolyte Type

Solid

Dissipation Factor

10%

Lifetime

5000 h

Diameter

8mm

Automotive Standard

No

Leakage Current

864μA

Ripple Current

5A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Low ESR obtained by using conductive polymer electrolyte.

Pb-free

Long life

Superior temperature characteristics

Wide capacitance range from 1μF to 2700μF.

High voltage, high reliability.

OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.

Super high voltage : 100 V.DC max.

Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)

Long life, Endurance : 105 ℃ 5000 h

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy