Vishay 100 μF Surface Polymer Capacitor, 50V dc
- RS Stock No.:
- 174-0516
- Mfr. Part No.:
- MAL218697108E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.90
(exc. VAT)
£13.08
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 146 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £5.45 | £10.90 |
| 10 - 18 | £5.125 | £10.25 |
| 20 - 48 | £4.795 | £9.59 |
| 50 - 98 | £4.415 | £8.83 |
| 100 + | £3.925 | £7.85 |
*price indicative
- RS Stock No.:
- 174-0516
- Mfr. Part No.:
- MAL218697108E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10 x 12.4 mm | |
| Height | 12.4mm | |
| Depth | 10.5mm | |
| Series | 186 CPNT | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Lifetime | 20000 h | |
| Diameter | 10mm | |
| Leakage Current | 1mA | |
| Ripple Current | 2.8A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10 x 12.4 mm | ||
Height 12.4mm | ||
Depth 10.5mm | ||
Series 186 CPNT | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
Lifetime 20000 h | ||
Diameter 10mm | ||
Leakage Current 1mA | ||
Ripple Current 2.8A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance, High Temperature
Long useful life: up to 2000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 50 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Related links
- Vishay 100 μF Surface Polymer Capacitor, 50 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 50 V dc
- Wurth Elektronik 15 μF Surface Polymer Capacitor, 50 V dc
- Wurth Elektronik 22 μF Surface Polymer Capacitor, 50 V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 50 V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 50 V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
