KEMET 22 μF Through Hole Polymer Capacitor, 25V dc

Subtotal (1 pack of 25 units)*

£4.70

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,375 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.188£4.70

*price indicative

RS Stock No.:
173-9454
Mfr. Part No.:
A758EK226M1EAAE050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Electrolytic

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

25V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 8 mm

Height

8mm

Series

A758

Electrolyte Type

Solid

Diameter

6.3mm

Automotive Standard

No

Leakage Current

120μA

Ripple Current

2A

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Lifetime

5000 h

COO (Country of Origin):
CN
KEMET’s A758 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A758 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A758 is ideally suited for industrial and commercial applications. Typical applications include mobile phone chargers, adapters (laptop power supplies) and medical equipment.

Through-hole form factor

Miniature

Low impedance

High ripple current

Long life

105°C/5,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy