KEMET 470 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-4107
- Mfr. Part No.:
- A765KH477M0JLAE016
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£135.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.27 | £135.00 |
| 1000 - 2500 | £0.229 | £114.50 |
| 3000 - 4500 | £0.216 | £108.00 |
| 5000 - 9500 | £0.21 | £105.00 |
| 10000 + | £0.205 | £102.50 |
*price indicative
- RS Stock No.:
- 173-4107
- Mfr. Part No.:
- A765KH477M0JLAE016
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8.3 x 8.3 x 7.5 mm | |
| Depth | 8.3mm | |
| Height | 7.5mm | |
| Length | 8.3mm | |
| Series | A765 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 3.22A | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Leakage Current | 592μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8.3 x 8.3 x 7.5 mm | ||
Depth 8.3mm | ||
Height 7.5mm | ||
Length 8.3mm | ||
Series A765 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Dissipation Factor 0.12% | ||
Ripple Current 3.22A | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Leakage Current 592μA | ||
- COO (Country of Origin):
- CN
KEMET A765 Series
The KEMET A765 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Miniature
Ultra-low impedance
High-ripple current capability
105°C/2,000 hours
Applications
A765 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
