KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-1838
- Mfr. Part No.:
- T591V157M006ATE025
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£884.00
(exc. VAT)
£1,061.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.884 | £884.00 |
*price indicative
- RS Stock No.:
- 173-1838
- Mfr. Part No.:
- T591V157M006ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | V | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | T591 | |
| Height | 1.9mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Leakage Current | 95μA | |
| Ripple Current | 4000mA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case V | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series T591 | ||
Height 1.9mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Leakage Current 95μA | ||
Ripple Current 4000mA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
KEMET T591 (125°C)
KEMET T591 Polymer Electrolytic Capacitors offer ultra low ESR and high capacitance in harsh environmental conditions where high temperature and humidity are a concern. The KEMET KO-CAP series has a long operational life and high reliability up to 500 hours with 85°C/85% RH load, and a stable performance afterwards. The T591 series has a conductive polymer cathode and combines the benefits of a low ESR multilayer ceramic with the volumetric efficiency of Tantalum and the high capacitance of aluminium electrolytic into one single surface mount capacitor.
Suitable applications for these polymer capacitors include decoupling and filtering in a range of different markets, but more specifically automotive applications such as input/output in DC-DC converters and infotainment.
Features and Benefits:
High reliability
Ultra low ESR
Polymer Technology
Improved capacitance retention at high frequencies
Operating temperature of -55°C to 125°C
Full compliance with AEC–Q200 Qualification Test Plan (T598)
Qualification plans based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours (T591)
Halogen-free epoxy/RoHS compliant
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
