Vishay 4.7 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 173-0430
- Mfr. Part No.:
- T55J475M6R3C0500
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£488.00
(exc. VAT)
£584.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.122 | £488.00 |
*price indicative
- RS Stock No.:
- 173-0430
- Mfr. Part No.:
- T55J475M6R3C0500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 0603 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Series | T55 | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 0.32A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 10μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 0603 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 1.6 x 0.8 x 0.8 mm | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Series T55 | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 0.32A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 10μA | ||
Dissipation Factor 10% | ||
T55 Series
T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type
Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets
