Panasonic 47 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 172-4585
- Mfr. Part No.:
- 25SVPD47M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£214.80
(exc. VAT)
£257.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 400 left, shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £0.537 | £214.80 |
*price indicative
- RS Stock No.:
- 172-4585
- Mfr. Part No.:
- 25SVPD47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Height | 11.9mm | |
| Depth | 8.3mm | |
| Length | 11.9mm | |
| Series | SVPD | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 943mA | |
| Leakage Current | 235μA | |
| Diameter | 8mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Height 11.9mm | ||
Depth 8.3mm | ||
Length 11.9mm | ||
Series SVPD | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 943mA | ||
Leakage Current 235μA | ||
Diameter 8mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPD Series
Endurance of 2000h at 125℃
Available for high reliability applications such as Automotive and Industrial equipment
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 33 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 25 V dc
- Vishay 220 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 27 μF Surface Polymer Capacitor, 25 V dc
- Panasonic 10 μF Surface Polymer Capacitor, 25 V dc
