Panasonic 470 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 172-4193
- Mfr. Part No.:
- EEHZK1E471P
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£276.50
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.553 | £276.50 |
*price indicative
- RS Stock No.:
- 172-4193
- Mfr. Part No.:
- EEHZK1E471P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 10.2 mm | |
| Depth | 10.2mm | |
| Length | 10.2mm | |
| Height | 12mm | |
| Series | ZK | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 10mm | |
| Dissipation Factor | 14% | |
| Leakage Current | 117.5μA | |
| Ripple Current | 2800mA | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 10.2 mm | ||
Depth 10.2mm | ||
Length 10.2mm | ||
Height 12mm | ||
Series ZK | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Diameter 10mm | ||
Dissipation Factor 14% | ||
Leakage Current 117.5μA | ||
Ripple Current 2800mA | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic Series ZK Polymer Capacitor, 470μF Capacitance, 25V DC Voltage - EEHZK1E471P
This polymer capacitor is a hybrid component designed for superior performance in various electronic applications. Compactly sized at 10.2mm in length and 10mm in diameter, it is suitable for surface mount technology. Its specifications make it ideal for demanding environments, including automotive applications.
Features & Benefits
• Offers a capacitance of 470 μF for stable performance
• Endures voltage up to 25V DC, enhancing reliability
• Features a low equivalent series resistance of 20 mΩ for efficient operation
• Maintains functionality in extreme conditions with a maximum temperature of +125 °C
• Polarised design prevents incorrect installation and ensures proper function
• Provides a long lifespan of 4000 hours at rated conditions facilitating durability
Applications
• Utilised in automotive electronics for reliable performance
• Ideal for energy storage in power circuits
• Suitable for decoupling and filtering in high-frequency designs
• Employed in signal processing circuits to enhance stability
• Required in power supply designs to improve energy efficiency
What is the significance of the low equivalent series resistance?
The low equivalent series resistance (ESR) of 20 mΩ contributes to reduced heat generation and improved efficiency, making it suitable for high-frequency applications.
How does the high-temperature rating affect reliability?
The operational temperature range of -55 °C to +125 °C ensures that the device can function reliably in harsh conditions, protecting the circuitry from thermal stress.
What role does the capacitance value play in circuit design?
A capacitance of 470 μF provides efficient energy storage, essential for applications requiring rapid charge and discharge cycles, thus enhancing overall circuit performance.
Related links
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25 V dc
- Panasonic 15 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25 V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25 V dc
