Panasonic 270 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 172-4178
- Mfr. Part No.:
- 10SVPC270M
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-4178
- Mfr. Part No.:
- 10SVPC270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 6.9 mm | |
| Length | 6.9mm | |
| Series | SVPC | |
| Height | 6.9mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3220mA | |
| Leakage Current | 500μA | |
| Dissipation Factor | 12% | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 6.9 mm | ||
Length 6.9mm | ||
Series SVPC | ||
Height 6.9mm | ||
Electrolyte Type Solid | ||
Ripple Current 3220mA | ||
Leakage Current 500μA | ||
Dissipation Factor 12% | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Related links
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 4.7 μF Surface Mount Polymer Capacitor, 10 V dc


