Panasonic 330 μF Surface Polymer Capacitor, 2V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-3823
Mfr. Part No.:
2TPF330M6
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

2V dc

Mount Type

Surface

Package/Case

D2E

Polarity

Positive

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.8 mm

Series

POSCAP TPF

Length

7.3mm

Height

1.8mm

Depth

4.3mm

Electrolyte Type

Solid

Ripple Current

4900mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Lifetime

2000 h

Dissipation Factor

10%

Leakage Current

132μA

COO (Country of Origin):
ID

POSCAP TPF series


Panasonic TPF series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 1000 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables extremely low ESR of 5 mΩ. TPF tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Solid electrolytic chip capacitors

Excellent frequency characteristics

Lower impedance compared to standard aluminium electrolytic and tantalum capacitors

Low ESR allows for a high ripple current rating compared to other electrolytic capacitors

Conductive polymer enables a self-healing mechanism

Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy