Panasonic 330 μF Surface Mount Polymer Capacitor, 35V dc

Subtotal (1 reel of 500 units)*

£505.50

(exc. VAT)

£606.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.011£505.50

*price indicative

RS Stock No.:
172-3820
Mfr. Part No.:
EEHZK1V331P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

35V dc

Mount Type

Surface Mount

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 10.2 mm

Series

ZK

Depth

10.2mm

Height

12mm

Length

10.2mm

Electrolyte Type

Hybrid

Dissipation Factor

0.12%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

10mm

Leakage Current

115.5μA

Ripple Current

2800mA

COO (Country of Origin):
JP

Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors


Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.

Approvals

AEC_Q200 qualified

Related links